See an Error?

UMS05-1A80-75L

MEDER electronic (Standex)
876-UMS05-1A80-75L

UMS05-1A80-75L

Mfr.:

Description:
Reed Relays REED RELAY 1 FORM A SPST-NO, 5V SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 526

Stock:

526 Can Ship Immediately

Factory Lead-Time:

49 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.25 $6.25
$5.40 $54.00
$4.84 $121.00
$4.34 $325.50
$3.96 $1,188.00
$3.68 $1,932.00
$3.55 $3,727.50
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
400 Ohms
UMS
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 75
Subcategory: Relays
Part # Aliases: 4305180075
Unit Weight: 0.033510 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

UMS Series Reed Relays

Standex-Meder Electronics UMS Series Reed Relays are designed for limited space applications and offer a drop-in SIL replacement. The slim molded body and internal magnetic shield allow for use in very close stacking matrices often required in test and measurement applications. The UMS Series Reed Relays from MEDER feature an internal diode, PCB through hole mounting, and hermetically sealed thermoset molded encapsulation.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Molex 1602-0069
Terminals
Murata BLM21AG102SN1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Coto Technology 9117-05-11
Reed Relays 1 FORMA 5V MAG/DIO
Standex Electronics UMS05-1A80-75D
Reed Relays REED RELAY 1 FORM A SPST-NO 5VSIL W/DIOD
KYOCERA AVX 08055C334K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 0805 10% AEC-Q200
Vishay 1C10C0G221J050B
Multilayer Ceramic Capacitors MLCC - Leaded .1LS 220PF 50V 5%
Coto Technology 9091-05-10
Reed Relays RELAY COTO STANDARD
Coto Technology 9117-05-10
Reed Relays 1 FORMA 5V MAG SH
Molex 50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
Coto Technology 9001-05-00
Reed Relays SIP Reed Relay