See an Error?

UMS05-1A80-75D

MEDER electronic (Standex)
876-UMS05-1A80-75D

UMS05-1A80-75D

Mfr.:

Description:
Reed Relays REED RELAY 1 FORM A SPST-NO 5VSIL W/DIOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,266

Stock:

10,266 Can Ship Immediately

Factory Lead-Time:

54 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.44 $54.40
$4.90 $122.50
$4.49 $336.75
$4.25 $1,275.00
$4.07 $2,136.75
$3.94 $4,137.00
$3.90 $9,945.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
400 Ohms
UMS
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 75
Subcategory: Relays
Part # Aliases: 4305180175
Unit Weight: 0.041271 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

UMS Series Reed Relays

Standex-Meder Electronics UMS Series Reed Relays are designed for limited space applications and offer a drop-in SIL replacement. The slim molded body and internal magnetic shield allow for use in very close stacking matrices often required in test and measurement applications. The UMS Series Reed Relays from MEDER feature an internal diode, PCB through hole mounting, and hermetically sealed thermoset molded encapsulation.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Silvertel Ag9905-LPB
Power over Ethernet - PoE PD Module, Isolated DC-DC converter, IEEE802.3af compliant, Over Temp. Protection, Ind Temp. Range, Low Profile, SMT. (Blocks not pins).
TE Connectivity CONSMB001-G
RF Connectors / Coaxial Connectors SMB Connector Jack, Male Pin 50Ohm Through Hole Solder
Samsung Electro-Mechanics CL21B225KBYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF X7R +/-10% 50v 0805
Nexperia PXP020-20QXJ
MOSFET PXP020-20QX/SOT8002/MLPAK33
Diodes Incorporated AZ1117CH-3.3TRG1
LDO Voltage Regulators LDO BJT HiCurr 3.3V 1A
Nexperia BSS138BKW,115
MOSFET BSS138BKW/SOT323/SC-70
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Analog Devices Inc. MAX6325ESA+
Voltage References 1ppm/C, Low-Noise, +2.5V/+4.096V/+5V Voltage References
Keystone Electronics 5002
Circuit Board Hardware - PCB TEST POINT WHITE .040
Analog Devices Inc. LT1028CS8#PBF
Precision Amplifiers Ultra L N Prec Hi Speed Op Amps