SMP-2A37-8PT

MEDER electronic (Standex)
876-SMP-2A37-8PT

SMP-2A37-8PT

Mfr.:

Description:
Solid State Relays - PCB Mount 2 Form A 60V AC/DC Low Leak 10nA, 4-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$3.82 $38.20
$3.62 $181.00
$3.43 $343.00
$2.77 $692.50
$2.60 $1,300.00
$2.44 $2,440.00
$2.39 $5,975.00
$2.37 $11,850.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
450 mA
60 VAC, 60 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
SOP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.4 mm
4.4 mm
2 mm
SMP-37
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
On Resistance - Max: 1.6 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5521378310

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Texas Instruments ISO7760FDWR
Digital Isolators High SpeedRobust EMC 6ChannelDig Isolator
Nexperia HEF40106BT,653
Inverters HEF40106BT/SOT108/SO14
Texas Instruments ISO7761FQDWQ1
Digital Isolators Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125
Texas Instruments TLV71310PQDBVRQ1
LDO Voltage Regulators Automotive 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Bourns 3310C-001-102L
Potentiometers 9mm 1Kohms Single Cup
Toshiba TC7PZ17FU,LJ(CT
Inverters L-MOS SHS series US6 Dual Schmitt Buffer
Texas Instruments TVS3300DRVR
ESD Suppressors / TVS Diodes 33V Flat-Clamp Surge Protection Device 6-WSON -40 to 125
Nexperia HEF4053BT,653
Multiplexer Switch ICs HEF4053BT/SOT109/SO16
onsemi PZT2907AT1G
Bipolar Transistors - BJT 600mA 60V PNP
Texas Instruments TLC27M2CDR
Precision Amplifiers Dual Prec Op Amp