SMP-2A37-8DT

MEDER electronic (Standex)
876-SMP-2A37-8DT

SMP-2A37-8DT

Mfr.:

Description:
Solid State Relays - PCB Mount 2 Form A 60V AC/DC 100mA, 4-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 174

Stock:

174 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$4.23 $42.30
$3.57 $89.25
$3.38 $304.20
$2.72 $734.40
$2.56 $1,382.40
$2.40 $2,484.00
$2.35 $5,922.00
$2.34 $11,793.60
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
500 mA
60 VAC, 60 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
DIP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.8 mm
6.4 mm
3.4 mm
SMP-37
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
On Resistance - Max: 1.6 Ohms
Pd - Power Dissipation: 650 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 5521378110

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Panasonic AQW212EH
Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open
Broadcom Limited ASSR-1420-002E
Solid State Relays - PCB Mount SSR(GP+2A) (60V 0.6A)
Broadcom Limited ASSR-1520-002E
Solid State Relays - PCB Mount SSR(HC+2A) (60V 1.0A)
Nexperia HEF4049BT-Q100J
Buffers & Line Drivers HEF4049BT-Q100/SOT109/SO16
Bourns CR0805-FX-2212ELF
Thick Film Resistors - SMD 22.1K 1%
Bourns CR1206-FX-2212ELF
Thick Film Resistors - SMD 22.1K 1%
Panasonic AQW282EH
Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open