SMP-2A30-8ST

MEDER electronic (Standex) Logo
876-SMP-2A30-8ST

SMP-2A30-8ST

Mfr.:

Description:
Solid State Relays - PCB Mount 2 Form A 400V AC/DC 1.25A, 4-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88

Stock:

88 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.41 $4.41
10 $4.14 $41.40
25 $3.68 $92.00
90 $3.30 $297.00
270 $2.94 $793.80
540 $2.75 $1,485.00
1,035 $2.57 $2,659.95
2,520 $2.48 $6,249.60
5,040 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
100 mA
400 VAC, 400 VDC
2 Form A (DPST-NO)
SMD DIP-8
Photo MOSFET
- 40 C
+ 85 C
SMP-30
Brand: MEDER electronic (Standex)
Contact Form: DPST (2 Form A)
On Resistance - Max: 24 Ohms
Pd - Power Dissipation: 650 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5521308210

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
ECCN:
EAR99

SMP Photo MOSFET Relays

Meder Electronic SMP Photo MOSFET Relays are solid-state relays featuring switching from 40V AC to 600V AC or peak DC. These photo MOSFET relays come in various packages like Small-Outline Package (SOP), Surface Mount Design (SMD), or Dual-In-line Package (DIP). The SMP photo MOSFET relays feature a low output capacitance and a low off-state leakage current. These MOSFET relays also feature fast switching, low noise, shock/vibration proof, extremely high input to output isolation, and control low-level analog signals to high-level loads. Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, military in aerospace, telecommunications, and transportation.

Image Description
Texas Instruments SN74ACT04PW Also Bought Image
Inverters HEX INVERTERS
Murata GRM1555C1H120JA01J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H120JA01D
Phoenix Contact 1862314 Also Bought Image
Fixed Terminal Blocks SPTAF 1/ 6-5,0-IL
Infineon IKW40N65WR5XKSA1 Also Bought Image
IGBT Transistors HOME APPLIANCES 14