SMP-1A47-4PT

MEDER electronic (Standex)
876-SMP-1A47-4PT

SMP-1A47-4PT

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 80V AC/DC 100mA, 8-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 602

Stock:

602 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.12 $3.12
$2.93 $29.30
$2.55 $63.75
$2.34 $234.00
$2.08 $416.00
$1.95 $1,170.00
$1.71 $1,710.00
$1.69 $4,394.00
$1.65 $8,250.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
1.25 A
80 VAC, 80 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm
4.7 mm
3.4 mm
SMP-47
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 0.16 Ohms
Pd - Power Dissipation: 400 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 200
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511474310
Unit Weight: 0.056236 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Littelfuse 0154010.DR
Fuse with Holder 10A FAST OMNI BLOK 154
Bel 0ZRC0040FF1E
Molex 39700-0104
SPRG TERM BLK LP 5.08MM 45D 4P GRN
Bourns SRR1260-151K
150uH 10% SMD 1260
KOA Speer UR73V2ATTD75L0F
1/2W 0.075 Ohm 1% 75ppm AEC-Q200
Littelfuse 0154003.DRT
Fuseblock w/ fuse 3A OMNI BLOK 154T
Amphenol 68000-106HLF
6POS HDR 30AU
Nexperia PMBTA06,215
PMBTA06/SOT23/TO-236AB
Bel 0ZCG0020AF2C
Fuse
YAGEO RC0805FR-071K2L
1.2 kOhms 125 mW 0805 1%