SMP-1A40-6DT

MEDER electronic (Standex) Logo
876-SMP-1A40-6DT

SMP-1A40-6DT

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 1500V AC/DC 450mA, 8-SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 398

Stock:

398 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.61 $11.61
10 $10.89 $108.90
50 $9.67 $483.50
100 $8.70 $870.00
250 $7.73 $1,932.50
500 $7.25 $3,625.00
1,000 $6.77 $6,770.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
45 mA
1.5 kVAC, 1.5 kVDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
DIP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
8.8 mm
6.4 mm
3.4 mm
SMP-40
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 300 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 5511406110
Unit Weight: 0.058895 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
ECCN:
EAR99
Image Description
Panasonic AQY215SX Also Bought Image
Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 1/2 Pin Side
Chip Quik SOLDERWICK2.8 Also Bought Image
Desoldering Braid / Solder Removal 2.8mm Solder Wick (#4 Blue) - No Clean
Maxim Integrated MAX22200ETJ+ Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Eight Half-Bridges Serial Controlled Solenoid Driver with Current Regulation
Molex 207458-0003 Also Bought Image
Power to the Board KK Plus 396 RECEP HSG SR 3CKT UL 94V-0 BLK
Bourns SRP5050FA-8R2M Also Bought Image
Power Inductors - SMD 8.2 UH 20%
Murata GRM31CR61A107MEA8K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 10V 20% 3216
Panasonic AQV258H5A Also Bought Image
Solid State Relays - PCB Mount 1500V 20mA SMT
Maxim Integrated MAX14922ATE+ Also Bought Image
Switching Controllers High-Side Switch Controller
Murata GRM1555CYA103GE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 35V 2% 0402
Coto Technology CT140 Also Bought Image
Solid State Relays - PCB Mount SSR RELAY SPST 1.5KV 45MA 6DIP