SMP-1A38-6ST

MEDER electronic (Standex)
876-SMP-1A38-6ST

SMP-1A38-6ST

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 600V AC/DC 450mA, 8-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 181

Stock:

181 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$3.78 $37.80
$3.35 $167.50
$3.01 $301.00
$2.68 $670.00
$2.51 $1,255.00
$2.34 $2,340.00
$2.26 $5,650.00
$2.22 $11,100.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
80 mA
600 VAC, 600 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
8.8 mm
6.4 mm
3.4 mm
SMP-38
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 60 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511386210

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Vishay ILD1-X007
Transistor Output Optocouplers Phototransistor Out Dual CTR > 20%