SMP-1A37-6ST

MEDER electronic (Standex)
876-SMP-1A37-6ST

SMP-1A37-6ST

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 60V AC/DC 2.5-5.0A, 6-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 187

Stock:

187 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$3.10 $31.00
$2.74 $137.00
$2.53 $253.00
$2.15 $537.50
$1.99 $995.00
$1.88 $1,880.00
$1.84 $4,600.00
$1.80 $9,000.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
550 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
8.8 mm
6.4 mm
3.4 mm
SMP-37
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 1.6 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511376210

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
TE Connectivity 1-1123723-4
Headers & Wire Housings VERTICAL HDR 4P low-profile
Vishay MBRB1560CT-E3/81
Schottky Diodes & Rectifiers 15 Amp 60 Volt Dual
Samtec PCIE-036-02-F-D-TH
PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector
Molex 22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTION LOCK
Vishay CRCW060310K0FKEAC
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use
Nexperia BAT54C,215
Schottky Diodes & Rectifiers BAT54C/SOT23/TO-236AB
Vishay SS1FH10-M3/H
Schottky Diodes & Rectifiers If 1A Vrrm 100V DO-219AB Ifsm 40A
C&K Switches BPA02B
DIP Switches / SIP Switches SIDE ACT 2 POS
CUI Devices TBP02R2-381-02BE
Pluggable Terminal Blocks Terminal block, pluggable, 3.81, receptical, 2 pole, blue
Vishay CRCW06031M00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Mohms 1%