SMP-1A37-4ST

MEDER electronic (Standex)
876-SMP-1A37-4ST

SMP-1A37-4ST

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 60V AC/DC 120mA, 4-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 131

Stock:

131 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50
$2.30 $23.00
$2.04 $102.00
$1.88 $188.00
$1.60 $320.00
$1.47 $735.00
$1.39 $1,390.00
$1.36 $3,400.00
$1.33 $6,650.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
550 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm
4.7 mm
3.4 mm
SMP-37
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 1.6 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511374210

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Keystone Electronics 3568
Fuse Holder .63 MINI FUSE HOLDER
Keystone Electronics 3557
Fuse Clips PC AUTO FUSE CLIP
Littelfuse 0297900.WXNV
Fuse Holder Accessories Fast Acting