SMP-1A37-4PT

MEDER electronic (Standex)
876-SMP-1A37-4PT

SMP-1A37-4PT

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 60V AC/DC Low Leak 10nA, 8-SOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 587

Stock:

587 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.98 $19.80
$1.89 $94.50
$1.62 $162.00
$1.45 $290.00
$1.32 $660.00
$1.29 $6,450.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
500 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SOP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm
4.3 mm
2 mm
SMP-37
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 1.6 Ohms
Pd - Power Dissipation: 350 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: 5511374310

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Image Description
Texas Instruments INA190A4QDDFRQ1
Current Sense Amplifiers AEC-Q100, 40-V, bidirectional, ultraprecise current sense amplifier with picoamp input bias & ENABLE 8-SOT-23-THIN -40 to 125
Texas Instruments TMCS1101A1UQDT
Board Mount Current Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125
onsemi SS16HE
Schottky Diodes & Rectifiers 60V 1A Schottky Barrier Rectifier
TE Connectivity 5120521-1
Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS
Texas Instruments TPD2EUSB30ADRTR
ESD Suppressors / TVS Diodes 2 Channel ESD/ Surge Solution
Analog Devices Inc. ADG1408YCPZ-REEL7
Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm
Analog Devices Inc. AD8224ACPZ-WP
Instrumentation Amplifiers Dual Channel FET Instrumentation Amp
Texas Instruments ADS8634SRGER
Analog to Digital Converters - ADC 12B,4-Ch,Bipolar SAR
IXYS CPC1150N
Solid State Relays - PCB Mount Single Pole Relay 350V 120mA
Kingbright WP937MD/2EGW
LED Circuit Board Indicators 3mm 617/568nm Bi-lvl LED INDICATOR