SMP-1A36-6DT

MEDER electronic (Standex) Logo
876-SMP-1A36-6DT

SMP-1A36-6DT

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 60V AC/DC 500mA, 6-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.46 $4.46
10 $4.19 $41.90
50 $3.71 $185.50
100 $3.34 $334.00
250 $2.97 $742.50
500 $2.78 $1,390.00
1,000 $2.60 $2,600.00
2,500 $2.50 $6,250.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
2.5 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
DIP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
8.8 mm
6.4 mm
3.4 mm
SMP-36
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 300 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 5511366110

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

Meder Electronic SMP Photo MOSFET Relays are solid-state relays featuring switching from 40V AC to 600V AC or peak DC. These photo MOSFET relays come in various packages like Small-Outline Package (SOP), Surface Mount Design (SMD), or Dual-In-line Package (DIP). The SMP photo MOSFET relays feature a low output capacitance and a low off-state leakage current. These MOSFET relays also feature fast switching, low noise, shock/vibration proof, extremely high input to output isolation, and control low-level analog signals to high-level loads. Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, military in aerospace, telecommunications, and transportation.

Image Description
Bourns AV14K2220122NIR1 Also Bought Image
Varistors AV AUTO SERIES 14V
Texas Instruments 5-8-LOGIC-EVM Also Bought Image
Daughter Cards & OEM Boards Generic logic EVM supporting 5 through 8 pin DCK; DCT; DCU; DRL; and DBV packages
MEAN WELL N7803-1PV Also Bought Image
Switching Voltage Regulators 6-36Vin 3.3Vout 0-1000mA PCB W/Vertical mount Non-Isolated DC-DC Switching Regulator
Renesas Electronics ICM7555IBAZ-T Also Bought Image
Timers & Support Products GEN PUR CMOS TIMER 8 COM
Analog Devices Inc. AD5697RBCPZ-RL7 Also Bought Image
Digital to Analog Converters - DAC 12-Bit 2-ch 12c nanoDAC+with on-chip ref
Littelfuse MICROSMD010F-2 Also Bought Image
Resettable Fuses - PPTC .10A 30V 10A Imax
Littelfuse NANOSMDC010F-2 Also Bought Image
Resettable Fuses - PPTC NANOSMDC010F-2
Harwin M22-7131042 Also Bought Image
Headers & Wire Housings 10 PIN SIL VERTICAL GOLD+TIN SOCKET
Vishay 293D475X9010A2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case Molded
Molex 38720-7502 Also Bought Image
Barrier Terminal Blocks .375" TERMINAL