SMP-1A30-4DT

MEDER electronic (Standex) Logo
876-SMP-1A30-4DT

SMP-1A30-4DT

Mfr.:

Description:
Solid State Relays - PCB Mount 1 Form A 400V AC/DC 100mA, 8-DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 180

Stock:

180 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.99 $1.99
10 $1.87 $18.70
50 $1.66 $83.00
100 $1.49 $149.00
200 $1.32 $264.00
500 $1.24 $620.00
1,000 $1.15 $1,150.00
2,500 $1.11 $2,775.00
5,000 $1.10 $5,500.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
120 mA
400 VAC, 400 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
DIP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.4 mm
4.7 mm
3.4 mm
SMP-30
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
On Resistance - Max: 24 Ohms
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 100
Subcategory: Relays
Termination Style: Solder Pin
Part # Aliases: 5511304110

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8541490000
ECCN:
EAR99

SMP Photo MOSFET Relays

Meder Electronic SMP Photo MOSFET Relays are solid-state relays featuring switching from 40V AC to 600V AC or peak DC. These photo MOSFET relays come in various packages like Small-Outline Package (SOP), Surface Mount Design (SMD), or Dual-In-line Package (DIP). The SMP photo MOSFET relays feature a low output capacitance and a low off-state leakage current. These MOSFET relays also feature fast switching, low noise, shock/vibration proof, extremely high input to output isolation, and control low-level analog signals to high-level loads. Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, military in aerospace, telecommunications, and transportation.