See an Error?

SMCO5 3X4MM

MEDER electronic (Standex) Logo
876-4003004025

SMCO5 3X4MM

Mfr.:

Description:
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,895

Stock:

3,895 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.96 $0.96
10 $0.784 $7.84
100 $0.648 $64.80
250 $0.632 $158.00
500 $0.514 $257.00
1,000 $0.506 $506.00
2,500 $0.468 $1,170.00
10,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Magnetic Reed Switches
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 4003004025
Unit Weight: 0.010582 oz

USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Linx Technologies ANT-868-WRT-UFL-150 Also Bought Image
Antennas Antenna, 868MHz, WRT Dome, Panel Mount, U.FL/MHF1, 150mm
Samsung Electro-Mechanics CL10A106KP8NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
Espressif ESP32-C3-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Linx Technologies BAT-HLD-003-SMT Also Bought Image
Coin Cell Battery Holders Holder for 2016, 2020, 2025 and 2032 Batteries, Surface Mount, Bulk Packaging
ams OSRAM KRT LSLPS1.32-VUVX-EQ+BTBV-D8 Also Bought Image
Standard LEDs - SMD KRT LSLPS1.32
CUI Devices TB007-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 24 12 (AWG), Terminal Block Connector
Standex Electronics GP560/15-20 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 15-20 AT
Hirose Electric DF12NB(5.0)-30DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 30POS SMD G
Molex 204711-0001 Also Bought Image
USB Connectors Vertical Type C SMnt 1.4mm SDR Tab
Standex Electronics NDFEB 10X5X1.9MM Also Bought Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm