See an Error?

SIL24-1A72-71L

MEDER electronic (Standex) Logo
876-SIL24-1A72-71L

SIL24-1A72-71L

Mfr.:

Description:
Reed Relays 1 Form A, SPST-NO 24V SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 03-Mar-23

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.58 $4.58
10 $4.30 $43.00
25 $3.81 $95.25
100 $3.43 $343.00
250 $3.05 $762.50
500 $2.86 $1,430.00
1,000 $2.67 $2,670.00
2,500 $2.57 $6,425.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
1 Form A (SPST-NO)
1 A
15 W
Yes
2 kOhms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3324100071
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Relays - SIL Series

These Single-in-Line relays require half the PCB board space and feature high-resistance coils of up to 2000O at 12VDC.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 2.5X12.7MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Panduit PLF1MB-C Also Bought Image
Cable Ties Mrker Tie Flag 4.0L (101mm) Miniature
Amphenol 87520-0010BLF Also Bought Image
USB Connectors USB S/D RECEPT
Omron XS6W-6LSZH8SS30CM-B Also Bought Image
Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 0.3m Blue
KYOCERA AVX VC120614A300DP Also Bought Image
Varistors 10VAC 14VDC 0.1J 600pF 18.5 V 32V
Panasonic ERJ-P06F2003V Also Bought Image
Thick Film Resistors - SMD 0805 200Kohms 0.5W 1% AEC-Q200