See an Error?

SIL24-1A72-71D

MEDER electronic (Standex)
876-SIL24-1A72-71D

SIL24-1A72-71D

Mfr.:

Description:
Reed Relays 1 Form A, SPST-NO 24V SIL w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,110

Stock:

4,110 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.63 $4.63
$4.34 $43.40
$3.88 $97.00
$3.16 $316.00
$2.69 $672.50
$2.43 $1,215.00
$2.37 $2,370.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
24 VDC
1 Form A (SPST-NO)
1 A
15 W
Yes
2 kOhms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3324100171
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Relays - SIL Series

These Single-in-Line relays require half the PCB board space and feature high-resistance coils of up to 2000O at 12VDC.

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Standex Electronics SMCO5 3X4MM
Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
M13 SEALED Magnet PNL SCREW MNT
Image Description
TE Connectivity T9AS1D12-24
SPST-NO PC MNT 24VDC
Caddock MP930-50.0-1%
50 ohm 30W 1% TO-220 PKG PWR FILM
TE Connectivity V23026A1004B201
24VDC Non-latching Single coil P1
Caddock MP930-25.0-1%
25 ohm 30W 1% TO-220 PKG PWR FILM
Molex 51110-3251
2mm MGrid WtB Rec Cr rp Hsg PBT Blk 32Ck
Molex 51110-3451
2mm MGrid Rcpt Crp/H sg WtB PBT Blk 34Ck
TE Connectivity 280368
2X15 POS RECPT
Vishay CCF601K50FKE36
1/2watt 1.5Kohms 1% Rated to 1watt
Molex 87832-3414
MGrid Hdr ShrdSMT /C ap T&R .38AuLF 34Ckt
Samtec TW-14-12-L-D-600-320
Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch