See an Error?

SIL12-1A72-71L

MEDER electronic (Standex) Logo
876-SIL12-1A72-71L

SIL12-1A72-71L

Mfr.:

Description:
Reed Relays 1 Form A 12 V SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9
Expected 17-Oct-22
200
Expected 19-Oct-22

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.22 $4.22
10 $3.96 $39.60
25 $3.51 $87.75
100 $3.16 $316.00
250 $2.81 $702.50
500 $2.63 $1,315.00
1,000 $2.46 $2,460.00
2,500 $2.37 $5,925.00
5,000 $2.33 $11,650.00
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
No
1 kOhms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3312100071
Unit Weight: 0.056438 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Standex Electronics M05 Associated Product Image
Sensor Hardware & Accessories M05 Sealed Magnet PANEL SCREW
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Panasonic EEE-FN1H100UR Also Bought Image
Aluminum Electrolytic Capacitors - SMD 50VDC 10uF 20% 60mA AEC-Q200
EPCOS / TDK B57238S0509M000 Also Bought Image
Inrush Current Limiters S 238/5 M
United Chemi-Con (UCC) ELE-500ELL470MF11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V
Amphenol 132291 Also Bought Image
RF Connectors / Coaxial Connectors SMA STRAIGHT JACK PCB MOUNT BULKHEAD
Power Integrations LNK305PN Also Bought Image
AC/DC Converters 175mA MDCM 280mA CCM
Keystone Electronics 5010 Also Bought Image
Circuit Board Hardware - PCB RED TEST POINT
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
Vishay BFC233810224 Also Bought Image
Safety Capacitors .22uF 20% 440volts
Littelfuse GTCA28-102M-R03 Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 1000V 2POLE AXIAL LEAD HV GDT
TE Connectivity HF6 53 Also Bought Image
High Frequency / RF Relays HI FREQ SPDT 50 OHM 140MW 5V MONO