See an Error?

SIL05-1A75-71M

MEDER electronic (Standex) Logo
876-SIL051A7571M

SIL05-1A75-71M

Mfr.:

Description:
Reed Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53

Stock:

53 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.00 $12.00
10 $11.47 $114.70
25 $9.74 $243.50
100 $8.99 $899.00
250 $7.99 $1,997.50
500 $7.49 $3,745.00
1,000 $6.99 $6,990.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
500 VAC, 500 VDC
10 W
200 Ohms
SIL
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 0.258417 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Littelfuse 0157005.DR Also Bought Image
Surface Mount Fuses 260C 5A SMF NANO CLIP VFA
FCI / Amphenol 77311-818-36LF Also Bought Image
Headers & Wire Housings 36P STR TH HDR 15u AU .45IN LENGTH
Vishay TR3D157K016C0125 Also Bought Image
Tantalum Capacitors - Solid SMD 150uF 16volts 10% D case ESR 0.125 Mld
Micro Commercial Components (MCC) BZT52B15-TP Also Bought Image
Zener Diodes 500mW ZENER
Micro Commercial Components (MCC) BZT52B5V6-TP Also Bought Image
Zener Diodes 500mW ZENER