See an Error?

SIL05-1A75-71D

MEDER electronic (Standex)
876-SIL05-1A75-71D

SIL05-1A75-71D

Mfr.:

Description:
Reed Relays SIL Reed Relay Form 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.30 $7.30
$6.98 $69.80
$5.92 $148.00
$5.47 $547.00
$4.86 $1,215.00
$4.55 $2,275.00
$4.25 $4,250.00
$4.10 $10,250.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
175 VAC, 175 VDC
10 W
500 Ohms
Solder Pin
SIL
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Form Factor, or Case Style: SIL
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 0.100878 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
Hirose Electric DF14-5S-1.25C(10)
Headers & Wire Housings 5P, 1.25mm Pitch, Single Row Socket, Crimping Socket
Laird Performance Materials BMI-S-202-F-20-R
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 16.5x16.5x2.0MM
Tusonix / CTS 4701-001MLF
Feed Through Capacitors 8200pF 100Volts@85C
Schneider Electric SSD1D530BDC1
Solid State Relays - Industrial Mount SSR-DIN rail, 1phase, 1-200Vdc output, 4-32Vdc control, 30A
CUI Devices CPM-2C
Thermoelectric Peltier Modules peltier cooling unit, 12Vdc, 7 A, arcTEC
onsemi MM74HC540WM
Buffers & Line Drivers Inv Oct 3-STATE Buf
Diodes Incorporated GDZ3V0LP3-7
Zener Diodes 250 mW GDZ Zener AEC-Q101 Qualified
Nichicon PLG0J821MCO1
Aluminum Organic Polymer Capacitors 6.3volts 820uF Radial Leaded Low
Xicon 266-2.7K-RC
Resistor Networks & Arrays 10PIN 2.7KOhms 2%