See an Error?

SIL05-1A72-71LHR

MEDER electronic (Standex)
876-SIL05-1A72-71LHR

SIL05-1A72-71LHR

Mfr.:

Description:
Reed Relays REED RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 455

Stock:

455 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$3.22 $32.20
$2.50 $62.50
$2.30 $230.00
$1.96 $490.00
$1.92 $1,920.00
$1.89 $4,725.00
$1.88 $9,400.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
SIL
Brand: MEDER electronic (Standex)
Product Type: Reed Relays
Subcategory: Relays
Unit Weight: 0.055733 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
TARIC:
8536490099
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
onsemi FDLL300A
High Conductance Low Leakage
Vishay BYG21M-E3/TR3
1.5 Amp 1000 Volt
3M 2242-3/4X15FT
3M Linerless Electrical Rubber Tape 2242, 3/4 in x 15 ft, 1 in core, Black, 1 roll/carton, 24 rolls/case
TE Connectivity 1-2308346-7
FULL METAL HOODS SIZE 5 - 7 (RAW)