See an Error?

SIL05-1A72-71L

MEDER electronic (Standex)
876-SIL05-1A72-71L

SIL05-1A72-71L

Mfr.:

Description:
Reed Relays 1 Form A 5 V SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,659

Stock:

1,659 Can Ship Immediately

Factory Lead-Time:

50 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.54 $3.54
$3.30 $33.00
$2.96 $74.00
$2.62 $262.00
$2.36 $590.00
$2.32 $1,160.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
500 Ohms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3305100071
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Reed Relays - SIL Series

These Single-in-Line relays require half the PCB board space and feature high-resistance coils of up to 2000O at 12VDC.

Image Description
Standex Electronics SMCO5 3X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
Sensor Hardware & Accessories M13 SEALED Magnet PNL SCREW MNT
Image Description
TE Connectivity 1-2199298-9
IC & Component Sockets 28P DIP SKT 300 CL LADDER
Cal Test Electronics CT3151V1-0
Test Plugs & Test Jacks VERTICAL PCB MOUNT BLACK 19mm HEIGHT
TDK PS1240P02BT
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V
Cal Test Electronics CT3151V1-2
Test Plugs & Test Jacks VERTICAL PCB MOUNT RED 19mm HEIGHT
C&K Switches OS102011MA1QN1
Slide Switches SPDT On-On
WIMA FKP2D011001D00HC00
Film Capacitors 1000pF 100 Volt 2.5%
WIMA FKP2D011001D00ESSD
Film Capacitors 1000 pF 100 VDC 1%
STMicroelectronics BAT42
Schottky Diodes & Rectifiers 200mA 30 Volt
Bourns 78F820J-RC
RF Inductors - Leaded 82uH 5%
KEMET UA2-5NE
Low Signal Relays - PCB KEMET, UA2, Relays, Signal