See an Error?

SIL05-1A72-71D

MEDER electronic (Standex)
876-SIL05-1A72-71D

SIL05-1A72-71D

Mfr.:

Description:
Reed Relays 1 Form A 5 V SIL w/diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 692

Stock:

692
Can Ship Immediately

On Order:

800
Expected 14-Nov-23

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.31 $4.31
$4.05 $40.50
$3.41 $85.25
$3.26 $326.00
$2.94 $735.00
$2.76 $1,380.00
$2.49 $2,490.00
$2.47 $6,175.00
5,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
1 A
15 W
550 Ohms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3305100171
Unit Weight: 0.056438 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Reed Relays - SIL Series

These Single-in-Line relays require half the PCB board space and feature high-resistance coils of up to 2000O at 12VDC.

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Standex Electronics SMCO5 3X4MM
Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics NDFEB 6X10MM
Permanent Magnet NDFEB 6.0x10.0mm
Standex Electronics ALNICO500 2.5X12.7MM
Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics M04
M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM
Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM
Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM
Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M13
M13 SEALED Magnet PNL SCREW MNT
Image Description
Phoenix Contact 1757242
2 Pos 5.08mm pitch Through Hole Header
Vishay IRFU9110PBF
P-Chan 100V 3.1 Amp
Coto Technology 2911-05-301
Micromin FormC Reed
Texas Instruments LMC555CN/NOPB
CMOS Timer
Panasonic ERJ-P08F1002V
1206 10Kohms 0.66W 1% AEC-Q200
KEMET C1206C103K2RACTU
200V 0.01uF X7R 1206 10%
KEMET C1206C104K5RACTU
50V 0.1uF X7R 1206 10%
onsemi 4N33M
Optocoupler Photodarlington
onsemi BC516-D27Z
PNP DAR 30V 1A
Molex 53047-1210
VERTICAL HDR 12P