See an Error?

SIL03-1A72-71D

MEDER electronic (Standex)
876-SIL03-1A72-71D

SIL03-1A72-71D

Mfr.:

Description:
Reed Relays Form A - NO 10 W, 200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 869

Stock:

869 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.20 $4.20
$3.96 $39.60
$3.25 $81.25
$2.86 $286.00
$2.66 $665.00
$2.54 $1,270.00
$2.44 $2,440.00
$2.43 $6,075.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
3 VDC
1 Form A (SPST-NO)
500 mA
200 VAC, 200 VDC
10 W
500 Ohms
SIL
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 3303172171
Unit Weight: 0.272932 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410019
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

SIL Reed Relays

Standex-Meder Electronics SIL Reed Relays are dual in-line IC compatible relays that are available with a dielectric strength of 4.25VDC. The SIL series features a 10W or 50W maximum rated power, a 109GΩ or a 1010GΩ typical insulation resistance, and a -20°C to +70°C operating temperature range. The relays are ideal for general purpose applications, measuring and testing devices and various markets (telecommunications, test and measurement, security). The series features breakdown voltages across contact up to 4kVDC, small sizes to save space, insulation resistance, internal magnetic shield on all relays, and REACH and RoHS compliance.

Image Description
Wurth Elektronik 7447706101
Power Inductors - SMD WE-PD 100uH 1.9A DCR=140mOhms AEC-Q200
Adafruit 1578
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 500mAh
Kingbright WP7113LSECK/J3
Standard LEDs - Through Hole 5MM LOW CURRENT RED LED
CUI Devices PJ-102A
DC Power Connectors Power Jacks
Wurth Elektronik 61300411121
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Analog Devices Inc. SI7661CSA+
Switching Voltage Regulators CMOS, Voltage Converters
Phoenix Contact 1752201
Fixed Terminal Blocks SPTA 1/12-3.5 12P 3.50MM
Adafruit 2884
Adafruit Accessories FeatherWing Proto - Prototyping Add-on For All Feather Boards
Texas Instruments CLVC2G126MDCUTEP
Buffers & Line Drivers Dual Bus Buffer Gate W/ 3-State Outputs
Phoenix Contact 1752117
Fixed Terminal Blocks SPTA 1/3-3.5 3P 3.50MM