See an Error?

SHV12-1A85-78L4K

MEDER electronic (Standex)
876-SHV121A8578L4K

SHV12-1A85-78L4K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 397

Stock:

397 Can Ship Immediately

Factory Lead-Time:

62 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.91 $11.91
$10.58 $105.80
$10.05 $241.20
$9.52 $456.96
$8.99 $1,078.80
$8.20 $2,164.80
$7.67 $3,865.68
$7.27 $7,328.16
2,520 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
500 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3312185478
Unit Weight: 0.053264 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
Qorvo UJ4C075033K4S
JFET 750V/33mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH
Vishay BAT54W-HG3-18
Schottky Diodes & Rectifiers 30V Schottky DIODE SOD-123
STMicroelectronics STM32G0B1CBT6N
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB Flash 144KB RAM
Amphenol LD09P24A4GV00LF
D-Sub Standard Connectors DSub S/S STB 09 Pin LF
Molex 43045-0827
Headers & Wire Housings Microfit 3.0 V TH Hdr DR Tin 8Ckt
Molex 43045-0427
Headers & Wire Housings Microfit 3.0 Vert TH Hdr DR Tin 4Ckt
Molex 43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex 43045-1619
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Phoenix Contact 1735891
Fixed Terminal Blocks SPT 16/ 4-V-10-ZB 4P VERT MOUNT
Amphenol 031-5329-52RFX
RF Connectors / Coaxial Connectors PCB RECEPTACLE