See an Error?

SHV12-1A85-78L3K

MEDER electronic (Standex)
876-SHV121A8578L3K

SHV12-1A85-78L3K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 410

Stock:

410
Can Ship Immediately

On Order:

288
Expected 27-Oct-23

Factory Lead-Time:

62
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.39 $11.39
$10.12 $101.20
$9.61 $230.64
$9.10 $436.80
$8.60 $1,032.00
$7.84 $2,069.76
$7.33 $3,694.32
$6.95 $7,005.60
2,520 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
500 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Form Factor, or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3312185378
Unit Weight: 0.242194 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
KYOCERA AVX 0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
STMicroelectronics SMCJ30A-TR
ESD Suppressors / TVS Diodes 1500W 30V Unidirect
STMicroelectronics SMCJ5.0A-TR
ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect
Diodes Incorporated SMAJ15A-13-F
ESD Suppressors / TVS Diodes 400W 15V
Vishay SMAJ33A-E3/61
ESD Suppressors / TVS Diodes 400W 33V 5% Uni
KYOCERA AVX 08055C105K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Texas Instruments PCF8574RGTR
Interface - I/O Expanders Remote 8-Bit I/O Expander for I2C-Bus
Wurth Elektronik 416131160804
DIP Switches / SIP Switches WS-DISV DIP 4p SMT 1.27mm Hrztl HP
Bourns CR0603-FX-4701ELF
Thick Film Resistors - SMD 4.7K ohm 1%
Bourns CR0603-FX-5600ELF
Thick Film Resistors - SMD 560 ohm 1%