See an Error?

SHV12-1A85-78D4K

MEDER electronic (Standex) Logo
876-SHV121A8578D4K

SHV12-1A85-78D4K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

839
Expected 10-Feb-23
576
Expected 17-Feb-23

Factory Lead-Time:

62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.88 $11.88
10 $11.14 $111.40
24 $9.89 $237.36
120 $8.90 $1,068.00
264 $7.91 $2,088.24
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
500 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3312185778
Unit Weight: 0.053264 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
onsemi NSVS50031SB3T1G Also Bought Image
Bipolar Transistors - BJT Bipolar Trans 50V 3A Low VCE
Mill-Max 8225-0-15-15-10-27-10-0 Also Bought Image
Circuit Board Hardware - PCB Press-Fit Recep. for Plated TH .042
Littelfuse 015406.3DR Also Bought Image
Surface Mount Fuses Fuseblck w/ fuse6.3A OMNI BLOK 154
KEMET C2225C104KFRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.1uF X7R 2225 10%
Infineon FM24V10-GTR Also Bought Image
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
TE Connectivity 1-480702-0 Also Bought Image
Pin & Socket Connectors PLUG HOUSE 4 POS
STMicroelectronics L78L12ABZ Also Bought Image
Linear Voltage Regulators 12V 0.1A Positive
TE Connectivity 350551-1 Also Bought Image
Pin & Socket Connectors SOCKET 20-14 AWG