See an Error?

SHV12-1A85-78D3K

MEDER electronic (Standex)
876-SHV121A8578D3K

SHV12-1A85-78D3K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,452

Stock:

1,452 Can Ship Immediately

Factory Lead-Time:

62 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.21 $10.21
$9.56 $95.60
$8.94 $214.56
$8.74 $419.52
$8.03 $963.60
$7.39 $1,950.96
$7.13 $3,593.52
$6.61 $6,662.88
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
500 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Form Factor, or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3312185678
Unit Weight: 0.224448 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
Amphenol 095-850-304-012
RF Cable Assemblies CA BNC - MCX SJ-SP BHD IP67
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
CUI Inc. P7812-500
Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 18-90 Vdc input, 12 Vdc output, SIP
Texas Instruments TLV9152IDR
Operational Amplifiers - Op Amps Dual 4.5MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 8-SOIC -40 to 125
Vishay CRMA1206AF220KDKEF
Thick Film Resistors - SMD 0.30W 220Kohm .5% AEC-Q200
Bel DRC-V-102K
RF Inductors - Leaded Radial Inductor with Leads, 1000uH,0.35A, Q>50
Panasonic HEV2AN-P-DC12V
General Purpose Relays HE-V 20A High Capacity DC12V
Molex 43030-0038
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
Kingbright WP1503GD
Standard LEDs - Through Hole GREEN DIFFUSED
Wurth Elektronik 820446211E
Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF