See an Error?

SHV05-1A85-78L3K

MEDER electronic (Standex)
876-SHV051A8578L3K

SHV05-1A85-78L3K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,428

Stock:

1,428 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.50 $8.50
$7.49 $74.90
$6.95 $166.80
$6.38 $765.60
$5.88 $1,552.32
$5.53 $2,787.12
$5.41 $5,453.28
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
180 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Form Factor, or Case Style: SIP
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3305185378
Unit Weight: 0.098767 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
Bourns CHP0805QFW-2R00ELF
Thick Film Resistors - SMD ResHigh PowerQ 0805 2R 1% 1/2W TC200
TDK VLS5030EX-220M-D
Power Inductors - SMD 22uH 20% 100kHz 0.18Ohm 1.5A AEC-Q200
Phoenix Contact 1098175
Pluggable Terminal Blocks LPTA 6/ 2-7,5-ZB
Phoenix Contact 1098176
Pluggable Terminal Blocks LPTA 6/ 3-7,5-ZB
Bourns CD-MMBL110S-H
Bridge Rectifiers DIO BR VRRM 1000V 1A MMBL 7" REEL
Vishay WFCP06125L000FE66
Current Sense Resistors - SMD 5mOhms 1% 2w
CUI Inc. PRQ3W-Q48-D524-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 18-75 Vdc input, 5/24 Vdc, 300/63 mA, dual regulated output, SIP
Murata GRT31CR61H106KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1206 X5R AEC-Q200
Vishay CRCW060310K0FKEAC
Thick Film Resistors - SMD 1/10Watt 10Kohms 1% Commercial Use
Vishay CRCW06031M00FKEAC
Thick Film Resistors - SMD 1/10Watt 1Mohms 1% Commercial Use