See an Error?

SHV05-1A85-78L2K

MEDER electronic (Standex) Logo
876-SHV051A8578L2K

SHV05-1A85-78L2K

Mfr.:

Description:
Reed Relays Reed Relay,1 FormA 5V SIL,2kV SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70

Stock:

70
Can Ship Immediately

On Order:

864
Expected 04-Nov-22
2,016
Expected 17-Feb-23

Factory Lead-Time:

62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.33 $10.33
10 $9.68 $96.80
24 $8.60 $206.40
120 $7.74 $928.80
264 $6.88 $1,816.32
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
180 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3305185278
Unit Weight: 0.293923 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
ROHM Semiconductor SCS210AGC17 Also Bought Image
Schottky Diodes & Rectifiers SILICON CARBIDE
Texas Instruments TLV76750QWDRBRQ1 Also Bought Image
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Panasonic 50SVT18M Also Bought Image
Aluminum Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm
ROHM Semiconductor RHU002N06FRAT106 Also Bought Image
MOSFET TRANS
TE Connectivity 2199230-8 Also Bought Image
PCI Express / PCI Connectors .5PITCH 4.2H KEY A EMBOSS NGFF MINICARD
Standex Electronics LI05-1A85 Also Bought Image
Reed Relays 5V PC MOUNT