See an Error?

SHV05-1A85-78D4K

MEDER electronic (Standex)
876-SHV051A8578D4K

SHV05-1A85-78D4K

Mfr.:

Description:
Reed Relays REED RELAY SPST 1A 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,419

Stock:

1,419 Can Ship Immediately

Factory Lead-Time:

65 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00
$11.25 $112.50
$9.99 $239.76
$8.99 $1,078.80
$7.99 $2,109.36
$7.49 $3,774.96
$6.99 $7,045.92
2,520 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
140 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3305185778
Unit Weight: 0.144069 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
Texas Instruments TLV9354QPWRQ1
Operational Amplifiers - Op Amps Automotive quad-channel 3.5-MHz, 40-V, RRO, MUX-friendly op amp
Harwin M80-4610642
Headers & Wire Housings 3+3 POS FEM +J/S SM BORE TIN
C&K Switches D6R60F1LFS
Pushbutton Switches Key Switch SPST NO 100 mA
KEMET C1210F105K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10% AEC-Q200
CUI Devices PJ-002B
DC Power Connectors Power Jacks
TE Connectivity 215297-4
Headers & Wire Housings 4P RECPT VERT HV-100
Harwin M300-2241096F2
Headers & Wire Housings 10 WAY FEMALE CRIMP HSG WJS
VCC LFC025CTP
LED Light Pipes LFC 5mm LightPipe 0.250" Length
Analog Devices Inc. LT1761MPS5-5#TRMPBF
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
Samtec SSA-115-S-T
Headers & Wire Housings ".100"" Low Cost Socket Strip"