See an Error?

SHV05-1A85-78D2K

MEDER electronic (Standex)
876-SHV051A8578D2K

SHV05-1A85-78D2K

Mfr.:

Description:
Reed Relays 1 Form A, SPST-NO 5V SIL,2kV,w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,614

Stock:

3,614 Can Ship Immediately

Factory Lead-Time:

62 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.68 $8.68
$8.36 $83.60
$7.25 $174.00
$6.82 $818.40
$6.02 $1,589.28
$5.80 $2,923.20
$5.59 $5,634.72
2,520 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
1 A
1 kV
100 W
180 Ohms
Solder Pin
SHV
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: 3305185578
Unit Weight: 0.439298 oz
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490090
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

SHV High Voltage Reed Relays

Standex-Meder SHV High Voltage Reed Relays feature switching up to 1kVDC, a 4kVDC breakdown voltage, and an internal magnetic shield. The SHV Reed Relays are 50% smaller than Standex-Meder DIP and DIL reed relays. These SHV High Voltage Reed Relays are designed for use in automated test equipment, battery-powered devices, medical equipment, portable defibrillators, and more.

Image Description
STMicroelectronics VL53L8CXV0GC/1
Distance Sensor Modules Low-power high-performance 8x8 multizone Time-of-Flight sensor
TRACO Power TEL 15-1212N-HS
Isolated DC/DC Converters - Through Hole 15W 9-18Vin 12V 1250mA Compact DIP-16 Metal Case with built in Heatsink
TE Connectivity HPCR0819AK470RST
Ceramic Composition Resistors HPCR 0819 A 10% 470R Std T&R
TE Connectivity 2302510-9
Automotive Connectors 1-PORT MATENET FRAME STP, COD Z
TE Connectivity RA73F2A10KBTDF
Thin Film Resistors - SMD RA73F 2A 10K 0.1% 1K RL
Global Connector Technology (GCT) USB4115-03-C
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Guerrilla RF GRF5504
RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz
STMicroelectronics BAT48
Schottky Diodes & Rectifiers 350mA 40 Volt
TRACO Power THM 3-2411WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-24; Output Power (W): 3; Input Voltage: 9-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A