See an Error?

PR126303501

MEDER electronic (Standex)
876-PR126303501

PR126303501

Mfr.:

Description:
Magnetic / Reed Switches Reed Switch 1 Form A AC Line Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,941

Stock:

1,941 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.75 $17.50
$1.51 $151.00
$1.37 $342.50
$1.28 $640.00
$1.18 $1,180.00
$1.07 $2,140.00
$0.992 $4,960.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
30 AT to 35 AT
Clear
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Contact Position: Normally Open
Current Rating: 1.5 A
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: PR126
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 4500833035 SW PR126/30-35 AT
Unit Weight: 0.012437 oz

USHTS:
8536509020
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
Honeywell SS443A
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Unipolar, PCB
RECOM RACD07-250
LED Power Supplies 7W 28V 250mA LED DRIVER
Neutrik MC8
Standard Circular Connector CBL SHELL NEUTRICON BLACK MATING-NEEDS