See an Error?

ORT 551/10-15 AT

MEDER electronic (Standex) Logo
876-ORT551-1015

ORT 551/10-15 AT

Mfr.:

Description:
Magnetic / Reed Switches 1 Form C 14mm AT 1015 OKI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,323

Stock:

3,323 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.39 $3.39
10 $3.24 $32.40
25 $2.97 $74.25
100 $2.58 $258.00
250 $2.34 $585.00
500 $2.17 $1,085.00
1,000 $2.00 $2,000.00
2,000 $1.82 $3,640.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS: In Transition
Dry Reed
SPDT
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: ORT 551
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 4509401015
Unit Weight: 0.016456 oz
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
Analog Devices Inc. LTM4623IV#PBF Also Bought Image
Switching Voltage Regulators Ultrathin 20VIN, 3A Step-Down uModule Regulator
Micron Technology MT46V32M16P-5B:J Also Bought Image
DRAM DDR 512M 32MX16 TSOP
Molex 39-00-0280 Also Bought Image
Pin & Socket Connectors .062DIA CRIMP PIN Male 22-28AWG
TE Connectivity 1-962841-2 Also Bought Image
Automotive Connectors 1P Pin (Male)
TE Connectivity 66506-9 Also Bought Image
Standard Circular Connector PIN CONTACT 24-20AWG sel gold o/nickel
Murata GRM32ER71E226KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210
Molex 100057-0114 Also Bought Image
Flat Cables 4C 26AWG FEP RIBBON MULTI-COLOR PER FT
KYOCERA AVX SCMQ14H474PRBB0 Also Bought Image
Supercapacitors / Ultracapacitors 6V 0.47F 6.3X14mm Radial
Nexperia 74HC7541PW-Q100J Also Bought Image
Buffers & Line Drivers 74HC7541PW-Q100/SOT360/TSSOP20
Murata LQP03TN3N3B02D Also Bought Image
RF Inductors - SMD 3.3 NH