See an Error?

ORD 9215/10-15 AT

MEDER electronic (Standex) Logo
876-ORD9215-1015

ORD 9215/10-15 AT

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 17mm AT 1015 OKI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 249

Stock:

249 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.95 $0.95
10 $0.839 $8.39
25 $0.796 $19.90
50 $0.757 $37.85
100 $0.722 $72.20
250 $0.69 $172.50
500 $0.619 $309.50
1,000 $0.584 $584.00
2,000 $0.561 $1,122.00
Product Attribute Attribute Value
Standex Electronics
Magnetic / Reed Switches
RoHS:  Details
Dry Reed
SPST
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 400 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: ORD 9215
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: 4507151015
Unit Weight: 0.005046 oz
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8535509090
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Keystone Electronics 1287-ST Also Bought Image
Terminals PCB STURDI-MNT TERM
Aavid 577102B00000G Also Bought Image
Heat Sinks Stamped Heat Sink, TO220, Horizontal/Vertical, 25.9C/W, 9.52mm, No Solder Tab
Cornell Dubilier 226TTA050M Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 50V 20%
Vishay IRF530PBF Also Bought Image
MOSFET 100V N-CH HEXFET