See an Error?

ORD 324/20-30 AT

MEDER electronic (Standex) Logo
876-ORD324-2030

ORD 324/20-30 AT

Mfr.:

Description:
Magnetic / Reed Switches 1 FormA 14mm AT 2030 OKI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,706

Stock:

3,706 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.60 $0.60
10 $0.573 $5.73
25 $0.552 $13.80
100 $0.478 $47.80
250 $0.435 $108.75
500 $0.403 $201.50
1,000 $0.378 $378.00
2,000 $0.321 $642.00
4,000 $0.316 $1,264.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: ORD 324
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: ORD324-2030
Unit Weight: 0.005943 oz
USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8535509090
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
KEMET C0805C103J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5% AEC-Q200
Vishay TNPU0603250RAZEN00 Also Bought Image
Thin Film Resistors - SMD 1/10W 250ohms 0.05% 5ppm
Vishay BAS40L-HG3-08 Also Bought Image
Diodes - General Purpose, Power, Switching SCHOTTKY DIODE
Standex Electronics GP560/10-15 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 10-15 AT
CUI Devices TBL009V-254-14GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
CUI Inc. P78A05-1000 Also Bought Image
Non-Isolated DC/DC Converters 8-28Vin 5Vout 1A Non-Iso SIP3
BusBoard Prototype Systems KIT-ZW-20x3 Also Bought Image
Jumper Wires ZIPWIRE KIT 20cm 120 WIRES ASSORTED
TT Electronics OP165W Also Bought Image
Infrared Emitters Infrared 935nm
Bourns CR0805-FX-3600ELF Also Bought Image
Thick Film Resistors - SMD 360ohm 1%
Chemtronics 80-2-5 Also Bought Image
Desoldering Braid / Solder Removal .06" YELLOW