See an Error?

ORD 228VL/10-15 AT

MEDER electronic (Standex) Logo
876-ORD228VL-1015

ORD 228VL/10-15 AT

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 163

Stock:

163 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.09 $1.09
10 $0.982 $9.82
25 $0.93 $23.25
50 $0.886 $44.30
100 $0.843 $84.30
250 $0.808 $202.00
500 $0.76 $380.00
1,000 $0.716 $716.00
2,000 $0.69 $1,380.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS: In Transition
SPST (1 Form A)
PCB Mount
Axial
Bulk
Brand: MEDER electronic (Standex)
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: ORD 228VL
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 4536601015
Unit Weight: 0.011567 oz
USHTS:
8536507000
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Reed Switch

The Standex-Meder Electronics broad range of reed switch has a variety of features including high-power, long-life, low-sound, and high breakdown voltage. The switch is available in a large selection of miniature sizes.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Standex Electronics M11/M8 Associated Product Image
Sensor Hardware & Accessories M11/M8 Threaded Magnet 8MM CYL
Image Description
ROHM Semiconductor SLI-343MC3F Also Bought Image
Standard LEDs - Through Hole LED HIGH BRIGHTNESS
Littelfuse 1206L016WR Also Bought Image
Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE
onsemi FJD5553TM Also Bought Image
Bipolar Transistors - BJT High Volt Fast Switching Trans
Alps Alpine SKHHBSA010 Also Bought Image
Tactile Switches 6.0x6.0x9.5mm 260gf
ROHM Semiconductor SLI-343DC3F Also Bought Image
Standard LEDs - Through Hole 3.1MM 611NM ORN TRANSP
ROHM Semiconductor SLI-343URC3F Also Bought Image
Standard LEDs - Through Hole RED TRANSPARENT
Standex Electronics ORD 228VL/15-20 AT Also Bought Image
Magnetic / Reed Switches 1 Form A 14mm AT 1520 OKI
onsemi MJD50T4G Also Bought Image
Bipolar Transistors - BJT 1A 400V 15W NPN
Amphenol 20021111-00006T1LF Also Bought Image
Headers & Wire Housings HD VT TH
Lumex SSL-LX3044AD Also Bought Image
Standard LEDs - Through Hole 3mm Short Lens Amber