See an Error?

NDFEB 6X10MM

MEDER electronic (Standex) Logo
876-4003004030

NDFEB 6X10MM

Mfr.:

Description:
Sensor Hardware & Accessories Permanent Magnet NDFEB 6.0x10.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

400
Expected 17-Feb-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.92 $3.92
10 $3.35 $33.50
50 $2.95 $147.50
100 $2.85 $285.00
200 $2.70 $540.00
500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Sensor Hardware & Accessories
RoHS:  Details
Magnetic Reed Switches
Brand: MEDER electronic (Standex)
Packaging: Bulk
Product Type: Sensor Hardware
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 4003004030
Unit Weight: 0.452847 oz

USHTS:
8505110010
CNHTS:
8505119000
CAHTS:
8505190000
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
DFRobot DFR0797 Also Bought Image
DFRobot Accessories 5V Electromagnet (15 Kg Height 25mm)
Maxim Integrated DS28E07Q+T Also Bought Image
EEPROM 1-W EEPROM 1KB, TDFN
Adafruit 3875 Also Bought Image
Adafruit Accessories 5V Electromagnet - 25 Kg Holding Force - P40/20
Littelfuse 56000001009 Also Bought Image
Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder
Keystone Electronics 1056TR Also Bought Image
Coin Cell Battery Holders S/M COINCELL HLDR TR FOR 1220 BTTY-500PC
Molex 105133-0011 Also Bought Image
USB Connectors USB B Rec Vertical SMT 2.30
Nexperia BC856BW,115 Also Bought Image
Bipolar Transistors - BJT BC856BW/SOT323/SC-70
Vishay MMSZ5240B-HE3-08 Also Bought Image
Zener Diodes 10 Volt 0.5W 5% AUTO
Nexperia PUMH15,115 Also Bought Image
Bipolar Transistors - Pre-Biased PUMH15/SOT363/SC-88
Harwin P70-2010045R Also Bought Image
Contact Probes 1.5 x 5.0mm THT PRICE PER EACH PCS