See an Error?

MS05-1A87-75L

MEDER electronic (Standex) Logo
876-MS05-1A87-75L

MS05-1A87-75L

Mfr.:

Description:
Reed Relays 1 Form A 5 V Micro SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 155

Stock:

155 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.16 $6.16
10 $5.78 $57.80
25 $5.14 $128.50
96 $4.61 $442.56
256 $4.10 $1,049.60
512 $3.84 $1,966.08
1,024 $3.59 $3,676.16
2,528 $3.46 $8,746.88
5,024 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
10 W
280 Ohms
MS
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Features: Sealed relay
Product Type: Reed Relays
Factory Pack Quantity: 32
Subcategory: Relays
Part # Aliases: 4205187075
Unit Weight: 0.031747 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 2.5X12.7MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX 08056C106MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 20%
Bourns CR0805-FX-1000ELF Also Bought Image
Thick Film Resistors - SMD 100ohm 1%
onsemi NCP115ASN330T2G Also Bought Image
LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
YAGEO RC0805FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 1%
Samtec PHT-117-01-L-D Also Bought Image
Headers & Wire Housings .100 Terminal Strip, Press-Fit
onsemi SS34 Also Bought Image
Schottky Diodes & Rectifiers 3a 40V Rectifier Schottky Barrier
Bourns CR0805-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1%
Diotec Semiconductor LL4448 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-80, 100V, 0.15A, 175C