MRX12-1C90

MEDER electronic (Standex) Logo
876-MRX12-1C90

MRX12-1C90

Mfr.:

Description:
Reed Relays EX-APPROVED RELAYS 1 Form C, SPDT, 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:

82 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 82 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $26.74 $26.74
10 $25.40 $254.00
25 $24.07 $601.75
50 $22.72 $1,136.00
100 $21.39 $2,139.00
250 $20.05 $5,012.50
500 $18.20 $9,100.00
1,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
12 VDC
1 Form C (SPDT-NO, NC)
0.24 A
110 mW
305 Ohms
Through Hole
MRX
Brand: MEDER electronic (Standex)
Contact Form: SPDT (1 Form C)
Product Type: Reed Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 0.362396 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CNHTS:
8536411090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MRX Reed Relays

Standex-Meder Electronics MRX Reed Relays are used for the galvanic separation of intrinsically safe and non-intrinsically safe circuits with an Ex-approval by PTB-01 ATEX 2050 U. The MRX series is also suitable for circuits of the category "ia" due to its peak voltage of 375V. Up to 4 form-A switches or 1 form-C switch are available according to the different castings. Typical applications for the MRX Reed Relays include test and measurement, process automatization in the mining industry, chemical industry, and refineries.

Image Description
Standex Electronics SMCO5 3X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm
Standex Electronics ALNICO500 2.5X12.7MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 2.5x12.7mm
Standex Electronics ALNICO500 19X3.2X3.2MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet AlNiCo 19x3.2x3.2mm
Standex Electronics M04 Associated Product Image
Sensor Hardware & Accessories M04 Sealed Magnet PANEL SCREW
Standex Electronics NDFEB 10X5X1.9MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet NDFEB 10.0x5.0x1.9mm
Standex Electronics SMCO5 5X4MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet SMCO5 5X4MM
Standex Electronics ALNICO500 4X19MM Associated Product Image
Sensor Hardware & Accessories Permanent Magnet ALNICO 4.0x19.0mm
Image Description
Vishay TNPW08055K62BEEA Also Bought Image
Thin Film Resistors - SMD 5.62Kohms .1% 25ppm
DIGI 20-101-0688 Also Bought Image
Modules Accessories RN1300 RabbitNet