MRX05-1A71

MEDER electronic (Standex) Logo
876-MRX05-1A71

MRX05-1A71

Mfr.:

Description:
Reed Relays EX-APPROVED RELAY 1 Form A,SPST-NO,5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.26 $20.26
10 $19.86 $198.60
25 $17.68 $442.00
50 $16.89 $844.50
100 $14.79 $1,479.00
250 $13.48 $3,370.00
500 $12.94 $6,470.00
1,000 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Reed Relays
RoHS:  Details
5 VDC
1 Form A (SPST-NO)
500 mA
200 VDC
70 mW
360 Ohms
Through Hole
MRX
Tube
Brand: MEDER electronic (Standex)
Contact Form: SPST (1 Form A)
Product Type: Reed Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 0.288271 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490050
CNHTS:
8536411090
CAHTS:
8536490010
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

MRX Reed Relays

Standex-Meder Electronics MRX Reed Relays are used for the galvanic separation of intrinsically safe and non-intrinsically safe circuits with an Ex-approval by PTB-01 ATEX 2050 U. The MRX series is also suitable for circuits of the category "ia" due to its peak voltage of 375V. Up to 4 form-A switches or 1 form-C switch are available according to the different castings. Typical applications for the MRX Reed Relays include test and measurement, process automatization in the mining industry, chemical industry, and refineries.