See an Error?

MK28-1C-500W

MEDER electronic (Standex) Logo
876-MK281C500W

MK28-1C-500W

Mfr.:

Description:
Magnetic / Reed Switches 1 Form C, SPDT-Chgover AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.87 $9.87
10 $8.90 $89.00
25 $8.52 $213.00
50 $8.10 $405.00
100 $7.77 $777.00
250 $7.30 $1,825.00
500 $6.75 $3,375.00
1,000 $6.51 $6,510.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPDT
Wire Lead
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: MK28
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 9283901054
Unit Weight: 0.176017 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99