See an Error?

MK28-1B-500W

MEDER electronic (Standex) Logo
876-MK281B500W

MK28-1B-500W

Mfr.:

Description:
Magnetic / Reed Switches 1 Form B, SPST-NC AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50

Stock:

50 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.24 $5.24
10 $4.69 $46.90
25 $4.44 $111.00
50 $4.27 $213.50
100 $4.06 $406.00
250 $3.88 $970.00
500 $3.54 $1,770.00
1,000 $3.36 $3,360.00
2,500 $3.34 $8,350.00
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
Reed
SPST
Wire Lead
Bulk
Brand: MEDER electronic (Standex)
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: MK28
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 9282661054
Unit Weight: 0.176335 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
Standex Electronics GP560/20-25 Also Bought Image
Magnetic / Reed Switches Reed Switch, 1 Form A, SPST-NO, Minature 14.2mm, Rh, 20-25 AT
Molex 146236-0101 Also Bought Image
Antennas REC NFC ANT W/Ferrite 15X25
Littelfuse MDRR-DT-25-30-F Also Bought Image
Magnetic / Reed Switches SWITCH REED