See an Error?

MK28-1A-500W

MEDER electronic (Standex)
876-MK281A500W

MK28-1A-500W

Mfr.:

Description:
Magnetic / Reed Switches 1 Form A, SPST-NO AT 1520

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

48
Expected 09-Nov-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.57 $8.57
$7.70 $77.00
$7.35 $183.75
$7.02 $351.00
$6.75 $675.00
$6.39 $1,597.50
$5.92 $2,960.00
$5.64 $5,640.00
2,500 Quote
Product Attribute Attribute Value
Standex Electronics
Product Category: Magnetic / Reed Switches
RoHS:  Details
-
SPST
-
175 VAC
-
Black
Wire Lead
Bulk
Brand: MEDER electronic (Standex)
Contact Position: Normally Open
Current Rating: 500 mA
Illuminated: Non-Illuminated
Illumination Color: -
Lamp Type: -
Product Type: Reed Switches
Series: MK28
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: 9281901054
Unit Weight: 0.176017 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Image Description
Arduino ABX00028
Development Boards & Kits - AVR ARDUINO NANO EVERY WO HEADERS
TE Connectivity 9-160481-1
Terminals 4.8 PIDG FASTON REC
Molex 15-04-5104
Headers & Wire Housings SL 10 CKT INTERIM CL
Molex 16-02-0097
Headers & Wire Housings 24-30 TERMINAL BULK
Samtec FFSD-07-D-12.00-01-N
Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly
TE Connectivity 640919-2 (Loose Piece)
Terminals PIDG FASTON 16-18 Loose Piece
Molex 22-55-2103
Headers & Wire Housings 10P CRIMP HOUSING