See an Error?

MK24-E-3

MEDER electronic (Standex)
876-MK24-E-3

MK24-E-3

Mfr.:

Description:
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 50-112

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 569

Stock:

569 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 569 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.02 $3.02
$2.91 $29.10
$2.71 $67.75
$2.62 $262.00
Full Reel (Order in multiples of 2000)
$2.61 $5,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Operating Supply Current: 300 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK24
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 9240000034
Unit Weight: 0.003889 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK24 Reed Sensors

Standex-Meder Electronics MK24 Reed Sensors are small, magnetically operated reed proximity switches for SMD mounting and are available in three lead designs: flat, straight leads for PCB slot mounting (flat, bend SMD leads; and J-leads). The sensors are supplied in a 16mm tape-and-reel package, according to IEC 286/part 3, suitable for auto-placement. Standex-Meder designed the MK24 to be ideal for low power operations (no external power required for sensor operation). The series is well suited for PCBs where all components are surface mounted, telecommunication applications (hook switch in mobile and hard-wired phones), switching elements in microphones, medical technologies, and rotary encoders.

Image Description
Molex 205338-0003
Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 3Ckt
TE Connectivity ANT-8/9-IPW1-SMA
Antennas LPWA Dual-Band Tilt/Swivel Dipole Whip Antenna, External Connector Mount, SMA Plug
Littelfuse MISM-7R-10-15
Magnetic / Reed Switches MISM-7 6-10 B4MOD
Micron Technology MT25QU01GBBB1EW9-0SIT
NOR Flash SPI FLASH NOR SLC 256MX4 WPDFN DDP
Standex Electronics MK17-B-3
Proximity Sensors 1 Form A SMT J-leads
Bulgin PX0480/BK
IEEE 1394 Connectors SEALING CAP TO FIT PX0419
Vishay BZD27C16P-E3-08
Zener Diodes 16 Volt 0.8 Watt 5%
PEM SMTSO-M1.6-1ET
Standoffs & Spacers SURFACE MOUNT STANDOFF
Standex Electronics MK24-B-3
Proximity Sensors SPST NO 0.3A 1 W SMD 60V
Standex Electronics MK24-A-3
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 23-50