See an Error?

MK24-B-3

MEDER electronic (Standex) Logo
876-MK24-B-3

MK24-B-3

Mfr.:

Description:
Proximity Sensors SPST NO 0.3A 1 W SMD 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,040

Stock:

6,040 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $5.07 $5.07
10 $4.86 $48.60
25 $4.44 $111.00
100 $3.85 $385.00
250 $3.49 $872.50
500 $3.23 $1,615.00
1,000 $3.00 $3,000.00
Full Reel (Order in multiples of 2000)
2,000 $2.99 $5,980.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Operating Supply Current: 300 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK24
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 9240000031
Unit Weight: 0.002867 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
85334002
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Murata GCJ31CD7YA106KE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206(3216M)/X7T/10uF/+/-10%/35V
TDK C1608X5R0J226M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 22uF X5R 20% T: 0.8mm
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Murata GCM155C71A105KE38D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 10% 0402
TDK CGA2B3X7R1H104K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% AEC-Q200
Coilcraft XFL4020-222MEC Also Bought Image
Power Inductors - SMD 2.2Uh Shld 8A 23.5mOhms AECQ2
Standex Electronics MK24-A-3 Also Bought Image
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 23-50
Texas Instruments BQ2057CTS Also Bought Image
Battery Management Li-Ion LDO Linear Charge Management IC
Standex Electronics MK24-E-3 Also Bought Image
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 50-112