See an Error?

MK24-B-3-OE

MEDER electronic (Standex) Logo
876-MK24-B-3-OE

MK24-B-3-OE

Mfr.:

Description:
Proximity Sensors Reed Sensor 1 Form B 5mm Srfce Mt AT 153

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,849

Stock:

1,849 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $8.29 $8.29
10 $7.57 $75.70
25 $6.88 $172.00
100 $5.94 $594.00
250 $5.40 $1,350.00
Full Reel (Order in multiples of 500)
500 $5.01 $2,505.00
1,000 $4.65 $4,650.00
2,500 $4.46 $11,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
-
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Minimum Operating Temperature: - 40 C
Operating Supply Current: 300 mA
Operating Supply Voltage: -
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK24
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 9240100031
Unit Weight: 0.017231 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Molex 104249-0810 Also Bought Image
Board to Board & Mezzanine Connectors SlimStack Hybrd Pwr Rec 0.8mm Pitch 8Ckt
ScioSense PS09FN Also Bought Image
Sensor Interface PS09FN QFN40 LF T&R
Standex Electronics MK24-B-3 Also Bought Image
Proximity Sensors SPST NO 0.3A 1 W SMD 60V
Murata GCM1885C1H332FA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300PF 50V 1% 0603
Vishay TNPW04023K30BEED Also Bought Image
Thin Film Resistors - SMD 1/16W 3.3Kohm .1% 25ppm
TDK CK45-B3DD472KYGNA Also Bought Image
Ceramic Disc Capacitors D: 14mm 2kV 4700pF B 10% LS:7.5mm
Schurter 0031.8211 Also Bought Image
Fuse Holder FUSE-HOLDER OGN
Panasonic ERJ-PA2F33R0X Also Bought Image
Thick Film Resistors - SMD 0402 1% 33ohm Anti-Surge AEC-Q200
Central Semiconductor CMKT5087 TR PBFREE Also Bought Image
Bipolar Transistors - BJT Dual - PNP/PNP
Murata GRM033C80J104ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 6.3V 20% 0201