See an Error?

MK24-B-2-OE

MEDER electronic (Standex)
876-MK24-B-2-OE

MK24-B-2-OE

Mfr.:

Description:
Proximity Sensors Reed Sensor 1 Form B 5mm Srfce Mt AT 153

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 482

Stock:

482 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.93 $7.93
$7.57 $75.70
$6.89 $172.25
$5.95 $595.00
$5.41 $1,352.50
Full Reel (Order in multiples of 500)
$4.75 $2,375.00
$4.65 $4,650.00
$4.63 $11,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
Brand: MEDER electronic (Standex)
Operating Supply Current: 300 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK24
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 9240100021
Unit Weight: 0.003210 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK24 Reed Sensors

Standex-Meder Electronics MK24 Reed Sensors are small, magnetically operated reed proximity switches for SMD mounting and are available in three lead designs: flat, straight leads for PCB slot mounting (flat, bend SMD leads; and J-leads). The sensors are supplied in a 16mm tape-and-reel package, according to IEC 286/part 3, suitable for auto-placement. Standex-Meder designed the MK24 to be ideal for low power operations (no external power required for sensor operation). The series is well suited for PCBs where all components are surface mounted, telecommunication applications (hook switch in mobile and hard-wired phones), switching elements in microphones, medical technologies, and rotary encoders.

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

Image Description
Murata ECASD60J337M009KA0
Aluminum Organic Polymer Capacitors
Adafruit 4682
Memory IC Development Tools Adafruit Micro SD SPI or SDIO Card Breakout Board - 3V ONLY!
TE Connectivity ANT-GNCP-CA188L165
Antennas ANTENNA GNSS L1 18X18 LNA 1.13
Adafruit 4395
Memory Card Connectors Micro SD Card PCB Extender
Semtech SC620ULTRT
LED Lighting Drivers EIGHT CHN CURRENT SINK
Texas Instruments TLC555QDRQ1
Timers & Support Products Automotive Catalog LinCMOS TIMER
Murata GCM21BC72A105KE36L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S AEC-Q200
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
Harwin M50-3150542R
Headers & Wire Housings 05+05 DIL L/P SMT SKT 1400/RL
Standex Electronics MK24-B-2
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 37-71