See an Error?

MK24-B-1

MEDER electronic (Standex)
876-MK24-B-1

MK24-B-1

Mfr.:

Description:
Proximity Sensors SPST-NO 1 Form A Flat Leads/Slot Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,583

Stock:

1,583 Can Ship Immediately
Quantities greater than 1583 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.96 $4.96
$3.72 $37.20
$3.03 $303.00
$2.79 $697.50
$2.54 $1,270.00
$2.49 $2,490.00
Full Reel (Order in multiples of 2000)
$2.11 $4,220.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Operating Supply Current: 300 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK24
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 9240000011
Unit Weight: 0.003446 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

MK Reed Sensors

MEDER Electronic (Standex) MK Reed Sensors offer sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. MK sensors use a reed switch for diversity in application use. These devices are available in a variety of power configurations and mounting styles.

MK24 Reed Sensors

Standex-Meder Electronics MK24 Reed Sensors are small, magnetically operated reed proximity switches for SMD mounting and are available in three lead designs: flat, straight leads for PCB slot mounting (flat, bend SMD leads; and J-leads). The sensors are supplied in a 16mm tape-and-reel package, according to IEC 286/part 3, suitable for auto-placement. Standex-Meder designed the MK24 to be ideal for low power operations (no external power required for sensor operation). The series is well suited for PCBs where all components are surface mounted, telecommunication applications (hook switch in mobile and hard-wired phones), switching elements in microphones, medical technologies, and rotary encoders.