See an Error?

MK23-35-C-2

MEDER electronic (Standex) Logo
876-MK23-35-C-2

MK23-35-C-2

Mfr.:

Description:
Proximity Sensors SPST-NO 1 Form A Surf Mnt S Gull wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,507

Stock:

3,507 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.31 $1.31
10 $1.27 $12.70
100 $1.03 $103.00
250 $1.01 $252.50
Full Reel (Order in multiples of 2500)
2,500 $0.746 $1,865.00
5,000 $0.732 $3,660.00
10,000 $0.721 $7,210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Description/Function: 1 Form A (SPST NO)
Height: 2.2 mm
Length: 10.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1.25 A
Operating Supply Voltage: 200 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: MK23-35
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 2.2 mm
Part # Aliases: 9231350023
This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Microchip MCP1799T-3302H/TT Also Bought Image
LDO Voltage Regulators High Voltage LDO 3.3V 3-Ld SOT-23
Texas Instruments LM66100DCKT Also Bought Image
Hot Swap Voltage Controllers 1.5-V to 5.5-V, 1.5-A, 0.5-uA IQ ideal diode with Integrated FET 6-SC70 -40 to 105
Diodes Incorporated DMP2045UQ-7 Also Bought Image
MOSFET MOSFET BVDSS: 8V 24V SOT23 T&R 3K
Maxim Integrated MAX6043CAUT33+T Also Bought Image
Voltage References Precision High-Voltage Reference in SOT23
Fujitsu Semiconductor MB85RC64TAPNF-G-JNE2 Also Bought Image
F-RAM 64kbit FRAM with I2C serial interface, 1.8V, 3V- SOP8 tube
KEMET C0603X472K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R AUTO 5mm FlexVW80808
TDK VLS4012CX-680M-1 Also Bought Image
Power Inductors - SMD 0.6A 68uH 1.625ohm 4x4mm
KYOCERA AVX TCJA106M025R0150E Also Bought Image
Tantalum Capacitors - Polymer 25V 10uF 20% 1206 ESR=150mOhm
TDK C1005X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 100nF 10% X7R
Texas Instruments TL2575-05IKTTR Also Bought Image
Switching Voltage Regulators 1-A Step-Down Vltge