See an Error?

MK22-B-2

MEDER electronic (Standex)
876-MK22-B-2

MK22-B-2

Mfr.:

Description:
Proximity Sensors 1 Form A SMT Short Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,500

Stock:

14,500 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.52 $1.52
$1.46 $14.60
$1.19 $119.00
$1.08 $270.00
$1.04 $520.00
$0.938 $938.00
Full Reel (Order in multiples of 2500)
$0.838 $2,095.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Standex Electronics
Product Category: Proximity Sensors
RoHS:  Details
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic (Standex)
Height: 2.3 mm
Length: 11.6 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.25 A
Operating Supply Voltage: 200 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 2.7 mm
Part # Aliases: 9221350022

This functionality requires JavaScript to be enabled.
USHTS:
8536410060
CNHTS:
9031809090
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
Vishay SIR1309DP-T1-GE3
MOSFET P-CHANNEL 30 V MOSFET PWRPAK
Wurth Elektronik 9774005633R
Standoffs & Spacers WA-SMSI Stl Spr M1.6 Int Non Stop
ROHM Semiconductor BD50FA1MG-MTR
LDO Voltage Regulators 0.1A AND OUTPUT VOLTAGE OF 5.
Molex 55909-9974
Board to Board & Mezzanine Connectors 0.4 BtB Plg Assy J-B endTl 12CktEmbsTpPkg
Analog Devices Inc. MAX3323EEUE+
RS-232 Interface IC +/-15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications
LEMO FGG.1B.308.CLAD42
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Coilcraft XAL8080-103MED
Power Inductors - SMD 10uH Shld 20% 8.7A 23.1mOhms
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
ABRACON ABS07-32.768KHZ-7-1-T
Crystals 32.768 KHZ 7.0PF SMD
Standex Electronics MK16-B-2
Proximity Sensors 1 Form A Surface Mount